You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AccuMed 104V2 IP68 Sealed Antibacterial Medical USB Keyboard with Smart Card Reader, White -
KYB-MED104V2SCUW
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-MED104V2SCUW
- Order Code:
- CS36379
- Product Range
- Accuratus AccuMed
- Also Known As:
- GTIN UPC EAN: 5060756091054
- Technical Datasheet:
- KYB-MED104V2SCUW Datasheet
Product Range Selector (Accuratus AccuMed)
See all from this product rangeProduct Overview
- Keyboard is completely sealed in IP68 rated silicone that is 100% waterproof
- Full UK 105 key layout with numeric keypad
- Integrated Smart Card reader utilising Alcor micro controller
- Smart Card is EMV 4.0 level 1 & PBOC2.0 level 1 certified
- Supports PC/SC 2.0 industry standard & meets Microsoft WHQL USB Smart Card reader requirements
- Low profile scissor key mechanism for comfortable, tactile typing
- Integrated status LEDs for Caps Lock, Num Lock & Scroll Lock functions
- Convenient cleaning function that disables the keyboard without disconnecting from the computer
- Easy to wipe clean for effective infection control
- Durable design suitable for repeated daily usage with internal metal plate for added strength
- Plug and play USB interface
- Supports Win XP/Vista/7/8/10, Linux and MacOS X
- Dimensions (HxWxD): 13x375x155mm
Contents
Keyboard only
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- White
- :
- Accuratus AccuMed
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £115.94 (£139.13) | ( ) |
5+ | £107.56 (£129.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.