You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Slim Mini USB Wired Keyboard, White -
KYBAC395V2-USBWHT
New- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYBAC395V2-USBWHT
- Order Code:
- CS38232
- Product Range
- Accuratus 395 V2 Super Mini Keyboards
- Also Known As:
- GTIN UPC EAN: 5060756098077
- Technical Datasheet:
- KYBAC395V2-USBWHT Datasheet
Product Range Selector (Accuratus 395 V2 Super Mini Keyboards)
See all from this product rangeProduct Overview
- Ultra slim keyboard with high quality membrane mechanism
- Reduced size UK layout with FN key to access multimedia functions
- Modern square keycaps with UV coating for durability
- Soft and tactile feedback for comfortable typing experience
- Built-in status LEDs for Caps & Num Lock functions
- Plug and play USB interface with 1.5m cable
- Made from 100% recycled materials to reduce environmental impact
- Environmentally friendly brown box packaging
- Dimensions (HxWxD): 20x284x120mm
Product Information
- :
- Wired
- :
- USB
- :
- Mini
- :
- White
- :
- No
- :
- Accuratus 395 V2 Super Mini Keyboards
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.88 (£15.46) | ( ) |
5+ | £12.09 (£14.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.