You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500W ATX PSU with Passive PFC -
A-500BR-V2
- Manufacturer:
- ACE ACE
- Manufacturer Part No:
- A-500BR-V2
- Order Code:
- CS36381
- Product Range
- Ace ATX PSU with PPFC
- Also Known As:
- GTIN UPC EAN: 5055492413321
Product Range Selector (Ace ATX PSU with PPFC)
See all from this product rangeProduct Overview
- Outputs: 3x SATA, 2x 4-pin Molex and 1x FDD connector
- 20+4 pin Motherboard main connector
- 12cm Silent black fan
- ATX 12V compliant for all types of CPU and motherboard
- OVP / UVP/ OPP Protection
- Passive Power Factor Control (PPFC)
Contents
PSU and user guide
Product Information
- :
- ITE
- :
- 6Outputs
- :
- 500W
- :
- 3.3VDC
- :
- 30A
- :
- 5VDC
- :
- 36A
- :
- 12VDC
- :
- 18A
- :
- -12V
- :
- 500mA
- :
- 230V AC
- :
- Fixed
- :
- Ace ATX PSU with PPFC
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.23 (£18.28) | ( ) |
5+ | £13.79 (£16.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.