You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
850W ATX PSU with 120mm Fan -
A-850BR
- Manufacturer:
- ACE ACE
- Manufacturer Part No:
- A-850BR
- Order Code:
- CS31242
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492400147
- Technical Datasheet:
- A-850BR Datasheet
Product Overview
- Outputs: 3x 4-pin Molex, 1x FDD, 4x SATA and 1x 6-pin PCIe connector
- 20+4 pin motherboard main connector
- 120mm Silent fan for better ventilation
- ATX 12V compliant for all types of CPU and mainboard
- Black cooling paint
- Input is via IEC320 socket
- Power switch
Contents
PSU only
Product Information
- :
- ITE
- :
- 9Outputs
- :
- 850W
- :
- 3.3VDC
- :
- 32A
- :
- 5VDC
- :
- 38A
- :
- 12VDC
- :
- 46A
- :
- -12V
- :
- 500mA
- :
- 230V AC
- :
- 230V
- :
- Fixed
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.79 (£34.55) | ( ) |
5+ | £26.87 (£32.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.