You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Visonic MCS-740 Alarm Siren Battery (2x ER18505M) -
1000603A
- Manufacturer:
- ACEON ACEON
- Manufacturer Part No:
- 1000603A
- Order Code:
- BT07261
- Product Range
- -
- Technical Datasheet:
- 1000603A Datasheet
Product Overview
- Voltage Range: 2.0 to 3.7V
- Nominal Capacity: 2x 3Ah @10mA
- High drain capability, ideal for high power applications
- Max. Pulse Discharge Current: Up to 1000mA Pulse (situation/temperature dependent)
- Low self discharge rate (
1% per year at 20°C) - Wide operating temperature range
- Hermetically glass-to-metal sealed casing
- Battery shelf life in excess of 10 years
Contents
Battery only
Product Information
- :
- 3.6V
- :
- -
- :
- Lithium Thionyl Chloride
- :
- -
- :
- Molex Micro-Fit
- :
- 51mm
- :
- 38mm
- :
- 1
- :
- -
- :
- 19mm
- :
- 68g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.19 (£29.03) | ( ) |
3+ | £23.13 (£27.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.