You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Veriton S2720G Mid Tower PC Core i5 8GB 512GB SSD Win 11 Pro -
DT.R1PEK.003
New- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- DT.R1PEK.003
- Order Code:
- SB08605
- Product Range
- Acer Veriton
- Also Known As:
- GTIN UPC EAN: 4711474143204
- Technical Datasheet:
- DT.R1PEK.003 Datasheet
Product Range Selector (Acer Veriton)
See all from this product rangeProduct Overview
- Ten core Intel Core i5-14400 CPU (E Core 1.8GHz Base/3.5GHz Turbo, P Core 2.5GHz Base/4.7GHz Turbo) with 20MB Smart Cache
- 8GB DDR5-4800 RAM (supports up to 32GB)
- 512GB PCI-Ex Gen 4.0 M.2 2280 SSD storage
- 8x Super-Multi slim optical drive
- Integrated high definition 5.1 channel surround sound
- Onboard WiFi 6E and Bluetooth 5 wireless connectivity
- Connections: 1x USB-C, 3x USB 3.2 Gen 1, 4x USB 2.0, DisplayPort, HDMI, VGA, RJ45, 3x 3.5mm audio and 3.5mm combo headset port
- 180W PFC 80+ Bronze rated TFX power supply
- Kensington lock slot
- Discrete TPM 2.0 security chip
- 1 Year manufacturer warranty
Footnotes
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-14400
- :
- Tower
- :
- 8GB
- :
- 512GB
- :
- Intel UHD Graphics 730
- :
- 1 x PCI-Ex x1, 1 x PCI-Ex x16
- :
- Acer Veriton
- :
- UK Type G
- :
- 348mm
- :
- 160mm
- :
- 306mm
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £443.90 (£532.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.