You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Veriton X2715G SFF Tower PC Core i5 8GB 512GB SSD Win 11 Pro -
DT.R0QEK.002
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- DT.R0QEK.002
- Order Code:
- SB08515
- Product Range
- Acer Veriton
- Also Known As:
- GTIN UPC EAN: 4711121970108
- Technical Datasheet:
- DT.R0QEK.002 Datasheet
Product Range Selector (Acer Veriton)
See all from this product rangeProduct Overview
- 13th Gen Intel Core i5-13500 processor with 14 cores (6x pCore, 8x eCore) and 24MB SmartCache
- Integrated Intel UHD Graphics
- High definition sound, supports 5.1 channel surround sound
- 512GB PCI-Ex Gen 4.0 M.2 2280 SSD storage
- Onboard dual band WiFi 6 and Bluetooth 5 wireless connectivity
- Kensington lock slot
- Discrete TPM 2.0 security chip
- Connections: 1x USB-C, 3x USB 3.0, 4x USB 2.0, HDMI, DisplayPort, VGA, RJ45, 3x audio and combo headset port
- 1 Year manufacturer warranty
Footnotes
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13500
- :
- SFF Tower
- :
- 8GB
- :
- 512GB
- :
- Intel UHD Graphics
- :
- 1 x PCI-Ex x1, 1 x PCI-Ex x16
- :
- Acer Veriton
- :
- UK Type G
- :
- 332mm
- :
- 103mm
- :
- 308mm
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £426.00 (£511.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.