You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Veriton N6 Mini Desktop PC Core i5-13500T 8GB 512GB SSD Win 11 Pro -
DT.R0SEK.001
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- DT.R0SEK.001
- Order Code:
- SB08454
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121933066
- Technical Datasheet:
- DT.R0SEK.001 Datasheet
Product Overview
- Windows 11 Pro (64-bit) preloaded
- Fourteen core Intel Core i5-13500T CPU (E-core 1.20GHz, P-core 1.60GHz)
- Processor features 24MB Smart Cache and Turbo speeds up to 4.60GHz
- 8GB DDR4 SDRAM, 512GB NVMe M.2 SSD storage
- Onboard WiFi 6 and Bluetooth wireless connectivity
- Connections: 3x USB 3.2 Gen 2, 3x USB 3.2 Gen 1, 1x USB-C, DisplayPort, HDMI, RJ45 and 3.5mm audio
- Integrated Kensington Lock Slot for added security options
- 1 Year manufacturer warranty
Footnotes
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13500T
- :
- Micro PC
- :
- 8GB
- :
- 512GB
- :
- Intel UHD Graphics 770
- :
- -
- :
- -
- :
- UK Type G
- :
- 36mm
- :
- 186mm
- :
- 186mm
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £435.10 (£522.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.