You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X129H XGA DLP Projector, HDMI 3D Ready 4800lm -
MR.JTH11.00R
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JTH11.00R
- Order Code:
- SB08351
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121790232
- Technical Datasheet:
- MR.JTH11.00R Datasheet
Product Overview
- Automatic content adjustment for optimal image visibility with LumiSense technology
- Acer Bluelight Shield reduces the negative effects of blue light exposure by up to 30%
- Supports resolutions up to 1920x1200 (16:9 WUXGA)
- 20,000:1 Dynamic Black contrast ratio
- Vertical keystone correction: up to ±40°
- Automatic ceiling-mounted correction
- 27dBA Audible noise (Eco mode)
- Connections: HDMI, VGA in/out, composite video RCA, audio in/out, RS232 and USB A
Footnotes
Product Information
- :
- 1024 x 768 (XGA)
- :
- 4800lm
- :
- 20000:1
- :
- -
- :
- 3W Speaker
- :
- -
- :
- UK Type G
- :
- 6000h
- :
- 15000h
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £297.00 (£356.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.