You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P1157i DLP Projector 4500lm - 

MR.JUQ11.002

MR.JUQ11.002 - P1157i DLP Projector 4500lm
MR.JUQ11.002 - P1157i DLP Projector 4500lm
MR.JUQ11.002 - P1157i DLP Projector 4500lm
MR.JUQ11.002 - P1157i DLP Projector 4500lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
MR.JUQ11.002
Order Code:
SB07934
Product Range
-
Also Known As:
GTIN UPC EAN: 4710886672470
Technical Datasheet:
MR.JUQ11.002   Datasheet
See all Technical Docs

Product Overview

SVGA resolution with Acer Colour Safe II technology, your presentations will be more compelling with sharper texts and vibrant images, even from a distance. Combined with ColourBoost 3D you can also enjoy an immersive theatre-like 3D entertainment experience.
  • DLP projector with SVGA 800x600 (16:9) native resolution
  • 3D Capable (3D glasses not included)
  • 4500 ANSI Lumens brightness
  • 20,000:1 Dynamic Black
  • Acer Bluelight Shield, LumiSense, ColourBoost3D and Acer ColourSafe II technologies
  • Keystone correction up to ±40° (vertical, manual & auto)
  • Integrated 3W speaker
  • Up to 15,000 hours lamp life (ExtremeEco mode)
  • Manual zoom and manual focus
  • Wireless projection
  • Connections: 2x HDMI, VGA in/out, RS232, USB (wireless dongle, Type-A), x1 component video (D-sub), x1 composite video (RCA), audio in/out and DC out (5V/1A)

Product Information


:
800 x 600 (SVGA)

:
4500lm

:
20000:1

:
RS232

:
3W Speaker

:
-

:
UK Type G

:
5000h

:
10000h

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4710886672470

1 In stock Need more?

???PF_PDP_RSP_SUP???

£299.00 ( £358.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £299.00 (£358.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --