You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P1557Ki DLP Projector 4500lm -
MR.JV511.003
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JV511.003
- Order Code:
- SB08058
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121086465
- Technical Datasheet:
- MR.JV511.003 Datasheet
Product Overview
- DLP projector with Native 1080p (1920x1080) resolution and maximum WUXGA 1920x1200 resolution
- HDMI 3D (3D glasses not included)
- 4500 ANSI Lumens brightness
- 10,000:1 Dynamic Black
- Acer Bluelight Shield, LumiSense, ColourBoost3D and Acer ColourSafe II technologies
- Keystone correction up to ±40° (vertical, manual & auto)
- Integrated 10W speaker
- Up to 20,000 hours lamp life (EcoPro mode)
- Manual zoom and manual focus
- Wireless projection
- Connections: 2x HDMI, 1x PC Audio, 1x USB (wireless dongle, Type A), 1x PC Audio, 1x DC Out, 1x RS232 (D-sub)
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 4500lm
- :
- 10000:1
- :
- RS232
- :
- 10W Speaker
- :
- -
- :
- UK Type G
- :
- 4000h
- :
- 20000h
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £505.19 (£606.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.