You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X1526HK DLP FHD Projector, 4000lm HDMI -
MR.JV611.007
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JV611.007
- Order Code:
- SB08027
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121021930
- Technical Datasheet:
- MR.JV611.007 Datasheet
Product Overview
- Sharp, crisp Full HD (1920x1080) resolution
- Supports resolutions up to 1920x1200 (WUXGA)
- 10,000:1 Contrast ratio
- Auto Keystone correction
- Auto ceiling-mounted correction
- Acer LumiSense, ColorBoost3D, ColorSafe II, BlueLight Shield and HDMI 3D technologies
- Wireless Projection capability*
- Up to 20,000 hours lamp life (EcoPro mode)
- 3W Built-in speaker
- Connections: 2x HDMI 1.4a, x1 USB-A, x1 in/out audio, x1 audio input, 1 audio output and x1 RS232
- Dimensions (HxWxD):91x322x225mm
Footnotes
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 4000lm
- :
- 10000:1
- :
- RS232
- :
- 3W Speaker
- :
- -
- :
- UK Type G
- :
- 4000h
- :
- 10000h
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £419.69 (£503.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.