You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H6546Ki 1080p Full HD DLP Wireless Projector, 5200LM 2x HDMI -
MR.JW011.003
New- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JW011.003
- Order Code:
- SB08526
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121193514
- Technical Datasheet:
- MR.JW011.003 Datasheet
Product Overview
- Built for 24/7 continuous operation, ideal for public displays and prolonged use
- Wireless projection via USB adaptor (included as standard)
- Football Mode enhances on-screen colours to bring sports games to life!
- LumiSense automatically adjust brightness based on ambient light
- 1080p Full HD (16:9) native resolution
- Supports resolutions up to 1920x1200 (WUXGA)
- 1.48 to 1.62 Throw ratio (100" @3.3m)
- 5200 ANSI Lumens brightness (4160 ECO Mode, ISO 21118 compliant)
- 10,000:1 Dynamic Black contrast ratio
- ±40° Keystone correction: Verical / Manual / Auto
- Automatic correction for ceiling mounted projection
- Acer EcoProjection technology reduces power consumption by up to 70%
- Up to 12,000 hours lamp life (ExtremeEco mode)
- Integrated 3W mono audio speaker
- Connections: 2x HDMI, audio in/out, RS232, Hidden USB (wireless adaptor) and USB 5V out
- Dimensions (HxWxD): 107x313x255mm
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 5200lm
- :
- 10000:1
- :
- RS232
- :
- 3W Speaker
- :
- -
- :
- UK Type G
- :
- 5000h
- :
- 12000h
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £437.85 (£525.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.