You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vero PL2520i DLP FHD 1080p 3D Projector, 4000lm IP6X 24/7, Black -
MR.JWG11.002
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JWG11.002
- Order Code:
- SB08138
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121311109
- Technical Datasheet:
- MR.JWG11.002 Datasheet
Product Overview
- Sharp, vivid Full HD 1080p (1920x1080) resolution
- Supports resolutions up to 4K2K (3840x2160)
- Rich and accurate colour with long-lasting consistency
- 4,000 ANSI Lumens (Standard)
- 2,000,000:1 Dynamic Contrast Ratio
- HDMI 3D
- Superior laser lighting
- 15W Built-in speaker
- Up to 30,000 hours lamp life (Eco mode)
- Auto Keystone correction*; +/-40° (Vertical, Manual & Auto)
- 360° Projection or portrait orientation*
- IP6X rated
- 24/7 Continuous operation
- Connections: 2x HDMI, x 1 USB 2.0 (Type A), x1 RS232 (D-sub), x1 PC Audio (stereo mini jack), x1 DC Out (5V/1.5A, USB Type A)
- Dimensions (HxWxD):115.5x286x216mm
Footnotes
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 4000lm
- :
- -
- :
- RS232
- :
- Built-in Speaker
- :
- -
- :
- UK Type G
- :
- 20000h
- :
- 30000h
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £709.00 (£850.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.