You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vero PL3510ATV Hybrid 1080p Full HD Smart Projector, 5000lm 2x HDMI -
MR.JWT11.002
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JWT11.002
- Order Code:
- SB08352
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121752568
- Technical Datasheet:
- MR.JWT11.002 Datasheet
Product Overview
- Superior projector with hybrid laser/LED lighting system
- Google certified Android TV system with plug-in adaptor (included)
- Smart functionality allows users to link apps directly for seamless functionality
- Designed for prolonged 24/7 operation, and ideal for public display
- 1080p Full HD (16:9) native resolution
- ISFccc certified, with 101% Rec. 709 colour ratio
- Supports resolutions up to 3840x2160
- 5000 ANSI Lumens brightness (4000 ECO mode), compliant with ISO 21118 standard
- 50,000:1 Dynamic Black contrast ratio
- Keystone correction: up to ±30° (horizontal, vertical) with 4 corner adjustment
- Built-in high power 10W audio speaker
- Up to 30,000 hours lamp life (ECO mode)
- Connections: 2x HDMI 2.0b, S/PDIF, audio out, RS232 and USB
- Android TV adaptor: Mini HDMI 2.0 & USB-C
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 5000lm
- :
- 50000:1
- :
- RS232
- :
- 10W Speaker
- :
- -
- :
- UK Type G
- :
- 20000h
- :
- 30000h
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 11/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
5 more will be available week commencing 11/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £832.99 (£999.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.