You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H6518STi 1080p Full HD DLP Short Throw Home Projector, 3500LM 2x HDMI -
MR.JSF11.002
Product Overview
- Impressive short-throw design is perfect for use at home; 90cm distance provides up to 80" projection
- Football Mode enhances on-screen colours to bring sports games to life!
- LumiSense automatically adjust brightness based on ambient light
- 1080p Full HD (16:9) native resolution
- Supports resolutions up to 1920x1200
- 3500 ANSI Lumens brightness
- 10,000:1 Contrast ratio
- Keystone correction: up to ±40°
- Integrated 3W mono audio speaker
- Up to 12,000 hours lamp life (ExtremeEco mode)
- Connections: 2x HDMI, VGA, composite video, audio in/out, RS232 and USB
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 3500lm
- :
- 10000:1
- :
- RS232
- :
- 3W Speaker
- :
- -
- :
- UK Type G
- :
- 5000h
- :
- 12000h
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £564.90 (£677.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.