You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

X1827 4K UHD Projector 4000lm, White - 

MR.JWK11.00Q

MR.JWK11.00Q - X1827 4K UHD Projector 4000lm, White
MR.JWK11.00Q - X1827 4K UHD Projector 4000lm, White
MR.JWK11.00Q - X1827 4K UHD Projector 4000lm, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
MR.JWK11.00Q
Order Code:
SB08283
Product Range
-
Also Known As:
GTIN UPC EAN: 4711121577833
Technical Datasheet:
MR.JWK11.00Q   Datasheet
See all Technical Docs

Product Overview

Enjoy a 4K cinematic experience from the comfort of your home.
  • 4K UHD (3840x2160) resolution with TI XPR, 8.3 megapixel on screen
  • HDR Compatible and DLP 3D ready
  • 4000 ANSI Lumens brightness
  • DynamicBlack (Lamp, 10,000:1)
  • Auto Keystone +/-30° (Vertical, Manual, Auto), +/-30° (Horizontal, Manual) and 4-corner adjustment
  • Up to 12,000 hours lamp life (ExtremeEco mode)
  • Features: Football mode, 24/7 operation, integrated 10W speaker, 1080p 240Hz, low input lag and auto shut down
  • Connections: 2x HDMI 2.0, DC 5V out, VGA in, RS232, S/PDIF and audio in and out

Product Information


:
3840 x 2160 (4K UHD)

:
4000lm

:
10000:1

:
RS232

:
10W Speaker

:
-

:
UK Type G

:
5000h

:
10000h

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711121577833

2 In stock Need more?

???PF_PDP_RSP_SUP???

£669.99 ( £803.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £669.99 (£803.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --