You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X1328 WXGA DLP Projector, 5000lm 2x HDMI -
MR.JX611.003
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JX611.003
- Order Code:
- SB08480
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711474020130
- Technical Datasheet:
- MR.JX611.003 Datasheet
Product Overview
- Produces vibrant, ultra-clear images for large venues like auditoriums and lecture halls
- Protects your eyes from unnecessary strain with Acer BlueLightShield™ technology
- LumiSense automatically adjust brightness based on ambient light
- WXGA (1280x800) native resolution
- Supports resolutions up to 1920x1200 (WUXGA)
- 5000 ANSI Lumens brightness (4000 ECO mode), compliant with ISO 21118 standard
- 20,000:1 Dynamic Black contrast ratio
- Throw ratio: 1.54-1.72 (60" @2m)
- ±40° Keystone correction with auto ceiling-mounted correction
- Integrated 3W mono audio speaker
- Up to 15,000 hours lamp life (ExtremeEco mode)
- Connections: 2x HDMI, VGA, Composite, audio in/out, RS232 and USB
- 2 Year manufacturer warranty
Product Information
- :
- 1280 x 800 (WXGA)
- :
- 5000lm
- :
- 20000:1
- :
- RS232
- :
- 3W Speaker
- :
- -
- :
- UK Type G
- :
- 5000h
- :
- 15000h
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £311.59 (£373.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.