You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TravelMate P2 TMP214-54 14" Full HD Laptop Intel Core i5-1235U 8GB 256GB SSD WiFi 6 Win 11 Home -
NX.VYAEK.003
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- NX.VYAEK.003
- Order Code:
- SB08228
- Product Range
- Acer TravelMate
- Also Known As:
- GTIN UPC EAN: 4711121260377
Product Range Selector (Acer TravelMate)
See all from this product rangeProduct Overview
- 14" Full HD LED backlit display (1920x1080) @ 60Hz
- Windows 11 Home (64-bit) preloaded
- Deca core Intel Core i5-1235U 3.30GHz CPU 12MB SmartCache and Turbo speeds up to 4.40GHz
- 8GB DDR4 RAM, 256GB SSD storage
- Intel Iris Xe Graphics
- Integrated stereo speakers
- Webcam with HDR and TNR functions, a dual microphone array with AI-powered noise‑reduction technology delivers high image and voice quality in video calls
- Integrated MicroSD Memory card reader
- WiFi 6 (802.11ax), Ethernet LAN and Bluetooth connectivity
- Connections: 1x USB-C 3.2 Gen 2, 3x USB 3.2 Gen 1, HDMI, Ethernet LAN (RJ45), USB Type-C DisplayPort Alternate Mode and mic/headphone combo port
- Robust security TPM 2.0 ensures secure authentication with IR camera, privacy shutter and fingerprint reader
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Footnotes
Product Information
- :
- 14"
- :
- Microsoft Windows 11 Home
- :
- Intel Core i5-1235U
- :
- 8GB
- :
- 256GB
- :
- 1.6kg
- :
- 1920 x 1080 Pixels
- :
- Intel Iris Xe Graphics
- :
- Acer TravelMate
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £475.00 (£570.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.