You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Travelmate P4 TMP413-51 13.3" WUXGA Core i5-1335U Laptop 16GB 512GB SSD Win 11 Pro -
NX.B54EK.003
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- NX.B54EK.003
- Order Code:
- SB08396
- Product Range
- Acer Travelmate
- Also Known As:
- GTIN UPC EAN: 4711121764172
- Technical Datasheet:
- NX.B54EK.003 Datasheet
Product Range Selector (Acer Travelmate)
See all from this product rangeProduct Overview
- ComfyView 13.3" 16:10 WUXGA Full HD LED-backlit IPS display
- Ten core Intel Core i5-1335U 3.4GHz (up to 4.60GHz max Turbo frequency, 12MB Smart Cache)
- 512GB PCI-Ex 4.0 16Gb/s NVMe SSD storage
- LPDDR5 RAM for faster data transmission
- Tri band 2x2 WiFi 6E and Bluetooth 5.1 wireless connectivity
- Stereo speaker system with DTS Audio and Acer TrueHarmony technology
- 1080p Full HD camera with dual microphones and AI noise reduction
- Rugged hardware with military grade durability (MIL-STD-810H)
- Connections: 2x USB-A 3.2 Gen 1, 2x USB4 Type-C, HDMI and 3.5mm combo audio
- 3 Cell 50Wh Li-ion integrated battery and 65W USB-C power adaptor
- Dimensions (HxWxD): 20x313x222mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Footnotes
Product Information
- :
- 13.3"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-1335U
- :
- 16GB
- :
- 512GB
- :
- 1.4kg
- :
- 1920 x 1200 Pixels
- :
- Intel Iris Xe Graphics
- :
- Acer Travelmate
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £489.00 (£586.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.