You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extensa 15 EX215-54 15.6" FHD Core i5-1135G7 Laptop 8GB 512GB SSD Win 11 Pro -
NX.EGJEK.01A
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- NX.EGJEK.01A
- Order Code:
- SB08395
- Product Range
- Acer Extensa
- Also Known As:
- GTIN UPC EAN: 4711121867095
- Technical Datasheet:
- NX.EGJEK.01A Datasheet
Product Range Selector (Acer Extensa)
See all from this product rangeProduct Overview
- ComfyView 15.6" 1080p Full HD LED-backlit IPS display
- Quad core Intel Core i5-1135G7 2.4GHz CPU with 8MB Smart Cache and up to 4.20 Turbo Frequency
- Up to 4x faster storage performance with PCI-Ex Gen 3 NVMe SSD
- Dual band 802.11a/b/g/n/ac+ax WiFi and Bluetooth 5.1 wireless connectivity
- 720p HD camera with HDR and digital microphone
- Stereo speaker system
- Connections: 1x USB 2.0, 2x USB 3.2 Gen 1, HDMI, RJ45 and 3.5mm combo audio
- 48Wh 2-cell Li-ion battery that provides up to 8 hours battery life (application dependent)
- Dimensions (HxWxD): 20x363x238mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-1135G7
- :
- 8GB
- :
- 512GB
- :
- 1.7kg
- :
- 1920 x 1080 Pixels
- :
- Intel UHD Graphics
- :
- Acer Extensa
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £394.00 (£472.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.