You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CB342CK 34" UltraWide QHD IPS Monitor, DisplayPort 2x HDMI -
UM.CB2EE.004
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.CB2EE.004
- Order Code:
- SB08278
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710886014423
- Technical Datasheet:
- UM.CB2EE.004 Datasheet
Product Overview
- ZeroFrame design maximises the viewing area, perfect for use in multi-monitor setups
- UltraWide display with 3440x1440 QHD resolution @75Hz
- Fast 1ms response time with Visual Response Boost (VRB)
- HDR Ready, with 6 Axis colour adjustment and 99% sRGB wide colour gamut
- AMD Radeon™ FreeSync™ technology
- ComfyView display with BlueLight Shield™ technology to prevent eye strain during prolonged use
- Built-in 3W stereo speaker system
- DisplayPort 1.4 and dual HDMI 2.0 interfaces
- Integrated two port USB 3.0 hub for connecting additional peripherals
- Ergonomic stand with adjustable height (150mm) and tilt (-5° to +35°) functions
- VESA wall mount compatible (100x100)
Product Information
- :
- 3440 x 1440
- :
- Black and Silver
- :
- 34"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £265.00 (£318.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.