You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

B196L A 19" 5:4 IPS Monitor, DVI HDMI VGA - 

UM.CB6EE.A19

UM.CB6EE.A19 - B196L A 19" 5:4 IPS Monitor, DVI HDMI VGA
UM.CB6EE.A19 - B196L A 19" 5:4 IPS Monitor, DVI HDMI VGA
UM.CB6EE.A19 - B196L A 19" 5:4 IPS Monitor, DVI HDMI VGA
UM.CB6EE.A19 - B196L A 19" 5:4 IPS Monitor, DVI HDMI VGA
UM.CB6EE.A19 - B196L A 19" 5:4 IPS Monitor, DVI HDMI VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
UM.CB6EE.A19
Order Code:
SB08457
Product Range
-
Also Known As:
GTIN UPC EAN: 4711121906688
Technical Datasheet:
UM.CB6EE.A19   Datasheet
See all Technical Docs

Product Overview

The B196L is a professional ComfyView display ideally suited for office and educational applications. The monitor features Acer eColor technology to deliver striking visuals and excellent details. ComfyView monitors are designed to reflect less ambient light and deliver vivid colours, reduced glare and more comfortable viewing, even over prolonged periods.
  • 1280x1024 Display resolution @60Hz, 5:4 orientation
  • High quality IPS panel with 178°/178° wide viewing angles
  • 100,000,000:1 ACM contrast ratio
  • 5ms Response time, 250cd/m² Brightness
  • Ergonomic, height-adjustable stand with tilt and swivel functions
  • 150mm Height, ±60° Swivel and -5° to +35° Tilt adjustment
  • VESA wall mount compatible (100x100)
  • Dimensions (HxWxD): 553x406x221mm

Product Information


:
1280 x 1024

:
Black

:
19"

:
DVI, HDMI, VGA

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711121906688

5 In stock Need more?

???PF_PDP_RSP_SUP???

£89.00 ( £106.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.00 (£106.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --