You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B277E 27" Full HD IPS Monitor, DisplayPort HDMI VGA -
UM.HB7EE.E13
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.HB7EE.E13
- Order Code:
- SB08203
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121591761
- Technical Datasheet:
- UM.HB7EE.E13 Datasheet
Product Overview
- Flicker-free display with 100Hz refresh rate (75Hz on VGA connection)
- IPS panel ensures wide viewing angles (178°/178°)
- ZeroFrame form factor, practically borderless to reduce distractions
- 6 Axis colour adjustment with AMD FreeSync technology
- Acer VisionCare technology ensures eye comfort during long-term viewing
- 100,000,000:1 Contrast ratio with ACM
- 4ms Response time (GtG), 250cd/m² Brightness
- Integrated stereo speaker system with 2x 2W output
- Built-in 4-port USB 3.0 hub for additional connectivity options
- Ergonomic, height-adjustable stand with tilt and swivel functions
- 150mm Height, ±45° swivel, ±90° pivot and -5° to +35° tilt adjustment
- VESA wall mount compatible (100x100)
Contents
Monitor, DisplayPort cable, USB cable and UK mains lead
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.00 (£114.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.