You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B277UE 27" WQHD IPS Monitor, DisplayPort 2x HDMI -
UM.HB7EE.E14
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.HB7EE.E14
- Order Code:
- SB08202
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121591808
- Technical Datasheet:
- UM.HB7EE.E14 Datasheet
Product Overview
- Flicker-free display with 100Hz refresh rate for smooth image quality
- IPS panel ensures wide viewing angles (178°/178°)
- ZeroFrame form factor, practically borderless to reduce distractions
- 6 Axis colour adjustment with HDR10 support
- Simplified monitor setup with Acer Display Widget
- Acer VisionCare technology ensures eye comfort during long-term viewing
- 100,000,000:1 Contrast ratio with ACM
- 4ms Response time, 350cd/m² Brightness
- Integrated stereo speaker system with 2x 2W output
- Built-in 4-port USB 3.0 hub for additional connectivity options
- Ergonomic, height-adjustable stand with tilt and swivel functions
- 150mm Height, ±45° swivel and -5° to +35° tilt adjustment
- VESA wall mount compatible (100x100)
Contents
Monitor, DisplayPort cable, USB cable and UK mains lead
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £165.00 (£198.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.