You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nitro VG272U V3 27" WQHD IPS Gaming Monitor, DisplayPort 2x HDMI -
UM.HV2EE.304
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.HV2EE.304
- Order Code:
- SB08354
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121556777
- Technical Datasheet:
- UM.HV2EE.304 Datasheet
Product Overview
- 2560x1440 WQHD display resolution
- Agile-Splendour IPS panel with 95% DCI-P3 colour gamut
- Rapid 180Hz refresh rate (DisplayPort, 144Hz on HDMI)
- Ultra fast response times up to 0.5ms (GtG min.)
- VESA Certified DisplayHDR™ 400
- AMD FreeSync Premium technology
- 100,000,000:1 ACM Contrast ratio
- 300cd/m² Brightness
- Wide viewing angles (178°/178°)
- DisplayPort and dual HDMI interfaces
- Integrated stereo speakers (2x 2W)
- Ergonomic stand with -5° to +20° tilt adjustment
- VESA wall mount compatible (100x100)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Monitor, UK mains lead and user guide
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £152.00 (£182.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























