You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KA272 G 27" Full HD VA Monitor, HDMI VGA - 

UM.HX2EE.G08

New
UM.HX2EE.G08 - KA272 G 27" Full HD VA Monitor, HDMI VGA
UM.HX2EE.G08 - KA272 G 27" Full HD VA Monitor, HDMI VGA
UM.HX2EE.G08 - KA272 G 27" Full HD VA Monitor, HDMI VGA
UM.HX2EE.G08 - KA272 G 27" Full HD VA Monitor, HDMI VGA
UM.HX2EE.G08 - KA272 G 27" Full HD VA Monitor, HDMI VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
UM.HX2EE.G08
Order Code:
SB08571
Product Range
-
Also Known As:
GTIN UPC EAN: 4711474260468
Technical Datasheet:
UM.HX2EE.G08   Datasheet
See all Technical Docs

Product Overview

The Acer KA272 G is the perfect display for any modern workspace with Full HD resolution and 1ms Visual Response Boost™ to reduce motion blur in fast moving images. Acer AdaptiveSync technology ensures smooth, responsive playback for a seamless gaming experience. The monitor also features ZeroFrame Pro design with minimal borders that creates a truly immersive setup when used with multiple monitors.
  • Full HD display with 6-axis colour adjustment
  • Built-in AdaptiveSync technology (compatible with Nvidia G-Sync and AMD FreeSync)
  • ZeroFrame Pro design is perfect for almost seamless multi-monitor setups
  • 120Hz Clear Motion & Flicker-free refresh rate
  • 100,000,000:1 Dynamic contrast ratio with ACM (1500:1 Native)
  • 1ms Visual Response Boost (VRB) and 250cd/m² Brightness
  • IPS Panel with wide 178°/178° viewing angles
  • Ergonomic stand with tilt adjustment: -5° to 25°
  • ComfyView display with BlueLightShield technology to reduce harmful blue light for
  • VESA Wall mount compatible (100x100)

Product Information


:
1920 x 1080

:
Black

:
27"

:
HDMI, VGA

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711474260468

27 In stock Need more?

???PF_PDP_RSP_SUP???

£85.00 ( £102.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £85.00 (£102.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --