You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CB322QU E 31.5" WQHD IPS Monitor, DisplayPort 2x HDMI -
UM.JB2EE.E03
New- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.JB2EE.E03
- Order Code:
- SB08597
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711474095367
- Technical Datasheet:
- UM.JB2EE.E03 Datasheet
Product Overview
- ZeroFrame design maximises the viewing area, perfect for use in multi-monitor setups
- HDR10 (High Dynamic Range) for enhanced colour and contrast
- 100Hz Refresh rate with Adaptive Sync technology
- Ultra fast 1ms response time with VRB (Visual Response Boost)
- DCI-P3 90% Wide colour gamut
- 100,000,000:1 ACM contrast ratio, 350cd/m² Brightness
- IPS panel ensures wide viewing angles (178°/178°)
- Integrated stereo speakers (2x 2W)
- DisplayPort 1.2 and dual HDMI 2.0 connections
- Ergonomic, height-adjustable ErgoStand with tilt and swivel functions
- 150mm Height, ±178° swivel, ±90° pivot and -5° to +35° tilt adjustment
- EyeSafe 2.0 Certified hardware to ensure safe and comfortable viewing experience
- VESA wall mount compatible (100x100)
Product Information
- :
- 2560 x 1440
- :
- Black
- :
- 31.5"
- :
- DisplayPort, HDMI
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 11/10/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 11/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £185.00 (£222.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.