You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SH322QU A 31.5" WQHD IPS LED Monitor with USB-C, DisplayPort HDMI - 

UM.JS2EE.A06

UM.JS2EE.A06 - SH322QU A 31.5" WQHD IPS LED Monitor with USB-C, DisplayPort HDMI
UM.JS2EE.A06 - SH322QU A 31.5" WQHD IPS LED Monitor with USB-C, DisplayPort HDMI
UM.JS2EE.A06 - SH322QU A 31.5" WQHD IPS LED Monitor with USB-C, DisplayPort HDMI
UM.JS2EE.A06 - SH322QU A 31.5" WQHD IPS LED Monitor with USB-C, DisplayPort HDMI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
UM.JS2EE.A06
Order Code:
SB08277
Product Range
-
Also Known As:
GTIN UPC EAN: 4711121814778
Technical Datasheet:
UM.JS2EE.A06   Datasheet
See all Technical Docs

Product Overview

Sleek and professional high definition monitor with ultra slim profile and ZeroFrame design for a seamless viewing experience. The SH322QU A incorporates an IPS panel with ultra fast 1ms VRB response time and HDR10 support to deliver accurate, lifelike images. Featuring a USB Type-C port, the monitor supports display and device charging simultaneously with a single cable. The ergonomic ErgoStand design provides intuitive tilt, swivel and height adjustment to ensure optimal viewing at all times.
  • USB-C connection for power and display, supports 65W PD and resolutions up to 2560x1440
  • Sleek, ultra-thin monitor profile of just 7.2mm
  • ZeroFrame design maximises the viewing area, perfect for use in multi-monitor setups
  • IPS panel ensures wide viewing angles (178°/178°)
  • 75Hz Refresh rate with Adaptive Sync
  • 1ms VRB response time, 300cd/m² Brightness
  • 100,000,000:1 ACM contrast ratio
  • Ergonomic, height-adjustable stand with tilt and swivel functions
  • 100mm Height, 360° swivel and -5° to +25° tilt adjustment
  • VESA wall mount compatible (75x75)

Product Information


:
2560 x 1440

:
Black

:
31.5"

:
DisplayPort, HDMI

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711121814778

Available for back order

Deliveries start from 28/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£198.95 ( £238.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £198.95 (£238.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --