You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CB243Y 23.8" Full HD IPS Docking Monitor with Power Delivery & KVM, DisplayPort HDMI USB-C -
UM.QB3EE.007
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.QB3EE.007
- Order Code:
- SB08296
- Product Range
- Acer CB243Y
- Also Known As:
- GTIN UPC EAN: 4711121250279
- Technical Datasheet:
- UM.QB3EE.007 Datasheet
Product Range Selector (Acer CB243Y)
See all from this product rangeProduct Overview
- ZeroFrame bezel design is perfect for almost seamless multi-monitor setups
- Full HD resolution with HDR10 support and 6-axis colour adjustment
- Flicker-free display with AMD FreeSync™ and 75Hz refresh rate
- 100,000,000:1 Dynamic contrast ratio with ACM
- 1ms VRB Response time, 250cd/m² brightness
- Built-in stereo speaker system (2x 2W)
- DisplayPort, HDMI and USB-C interfaces
- Integrated four port USB 3.0 hub and RJ45 port
- Flexible ErgoStand design with fully adjustable height, tilt and swivel
- Height adjustment: 150mm, Tilt: -5°/+35°, Swivel: ±178°
- VESA Wall mount compatible (100x100)
- TCO Edge, EPEAT & ENERGY STAR® certified
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI, USB-C
- :
- -
- :
- Acer CB243Y
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.00 (£118.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.