You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V247Y E 23.8" Full HD IPS Monitor, HDMI VGA -
UM.QV7EE.E04
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.QV7EE.E04
- Order Code:
- SB08391
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121591945
- Technical Datasheet:
- UM.QV7EE.E04 Datasheet
Product Overview
- Full HD display with AMD FreeSync™ and 6-axis colour adjustment
- ZeroFrame bezel design is perfect for almost seamless multi-monitor setups
- Easily customise settings with the Acer Display Widget
- Acer VisionCare 2.0 and TÜV certified to reduce harmful blue light for more comfortable viewing
- 100Hz Flicker-free refresh rate (HDMI, 75Hz on VGA)
- IPS Panel with wide 178°/178° viewing angles
- 100,000,000:1 Dynamic contrast ratio with ACM (1300:1 Typical)
- 4ms Response time (GtG), 250cd/m² Brightness
- Ergonomic stand with tilt adjustment: -5° to 25°
- VESA Wall mount compatible (100x100)
- TCO, EPEAT Silver & ENERGY STAR® certified
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
38 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available week commencing 22/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
4 more will be available week commencing 22/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.95 (£75.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.