You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vero V7 V247Y G 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA - 

UM.QV7EE.G11

New
UM.QV7EE.G11 - Vero V7 V247Y G 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA
UM.QV7EE.G11 - Vero V7 V247Y G 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA
UM.QV7EE.G11 - Vero V7 V247Y G 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA
UM.QV7EE.G11 - Vero V7 V247Y G 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA
UM.QV7EE.G11 - Vero V7 V247Y G 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
UM.QV7EE.G11
Order Code:
SB08570
Product Range
-
Also Known As:
GTIN UPC EAN: 4711474255679
Technical Datasheet:
UM.QV7EE.G11   Datasheet
See all Technical Docs

Product Overview

The Acer V247Y G is a stylish Full HD monitor with an IPS panel and ZeroFrame Pro design that provides a professional user experience for home and office use. Combining a superior 120Hz refresh rate (DP/HDMI), AdaptiveSync technology and fast response times, the monitor delivers a consistent viewing experience for both gaming and multimedia applications. The monitor also features TUV Low Blue Light certification and incorporates Acer VisionCare 2.0 technology to maintain a comfortable viewing experience.
  • Full HD display with AdaptiveSync technology (compatible with Nvidia G-Sync and AMD FreeSync)
  • ZeroFrame Pro design is perfect for almost seamless multi-monitor setups
  • 120Hz Clear Motion & Flicker-free refresh rate (HDMI/DP, 75Hz on VGA)
  • 100,000,000:1 Dynamic contrast ratio with ACM (1500:1 Native)
  • Acer VisionCare 2.0 and TÜV certified to reduce harmful blue light for more comfortable viewing
  • IPS Panel with wide 178°/178° viewing angles
  • 4ms Response time (GtG), 250cd/m² Brightness
  • Ergonomic stand with tilt adjustment: -5° to 25°
  • Unique Press N' Go function, power on with your monitor
  • VESA Wall mount compatible (100x100)
  • TCO, EPEAT Gold & ENERGY STAR® certified

Product Information


:
1920 x 1080

:
Black

:
23.8"

:
DisplayPort, HDMI, VGA

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711474255679

10 In stock Need more?

???PF_PDP_RSP_SUP???

£72.00 ( £86.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.00 (£86.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --