You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B227Q 21.5" Full HD IPS LED Monitor, DisplayPort HDMI VGA -
UM.WB7EE.303
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.WB7EE.303
- Order Code:
- SB08456
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121803635
- Technical Datasheet:
- UM.WB7EE.303 Datasheet
Product Overview
- ZeroFrame design creates a practically seamless viewing experience, ideal for multi-monitor setups
- 100Hz Flicker-free refresh rate (75Hz VGA)
- AMD FreeSynce technology ensures a smoother viewing experience
- sRGB 99% Colour gamut and 6 axis colour adjustment
- IPS panel ensures wide viewing angles (178°/178°)
- 100,000,000:1 ACM contrast ratio
- 4ms Response time (GtG), 250cd/m² Brightness
- Integrated 2x 2W stereo speaker system
- Built-in 4-port USB 3.0 hub for additional connectivity options
- Ergonomic, height-adjustable stand with tilt and swivel functions
- 150mm Height, ±90° Pivot, ±45° Swivel and -5° to +35° Tilt adjustment
- VESA wall mount compatible (100x100)
- Dimensions (HxWxD): 502x493x218mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 21.5"
- :
- DisplayPort, HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.00 (£74.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.