You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V227Q E3 21.5" Full HD IPS LED Monitor, HDMI VGA -
UM.WV7EE.305
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.WV7EE.305
- Order Code:
- SB08348
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121686320
- Technical Datasheet:
- UM.WV7EE.305 Datasheet
Product Overview
- ZeroFrame design is ideal for multi-monitor setups to create a seamless viewing experience
- IPS panel ensures wide viewing angles (178°/178°)
- Flicker-free 100Hz HDMI refresh rate (75Hz on VGA)
- 100,000,000:1 ACM contrast ratio
- 4ms GtG response time, 250cd/m² brightness
- Durable stand with -5° to +25° tilt adjustment
- VESA wall mount compatible (100x100)
- TCO, Energy Star and EPEAT Silver certification
Contents
Monitor and UK mains lead
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 21.5"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
239 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.95 (£65.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.