You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V277 E 27" Full HD IPS Monitor, DisplayPort HDMI VGA -
UM.HV7EE.E05
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.HV7EE.E05
- Order Code:
- SB08188
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121597244
- Technical Datasheet:
- UM.HV7EE.E05 Datasheet
Product Overview
- IPS panel ensures wide viewing angles (178°/178°)
- 100Hz Refresh rate and AMD FreeSync™ technology
- 6 Bit +FRC Colour with 99% sRGB and 6 axis colour adjustment
- 100,000,000:1 Dynamic contrast ratio with ACM
- Flicker-less display with Acer BlueLightShield Pro technology
- 4ms Response time (GtG), 250cd/m² brightness
- VESA wall mount compatible (100x100)
- Durable stand with -5° to 25° tilt adjustment
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- DisplayPort, HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.95 (£95.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.