You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B247Y E 23.8" Full HD IPS Monitor, DisplayPort HDMI VGA -
UM.QB7EE.E16
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.QB7EE.E16
- Order Code:
- SB08451
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121587863
- Technical Datasheet:
- UM.QB7EE.E16 Datasheet
Product Overview
- ZeroFrame design creates an immersive viewing experience and is ideal for multi-monitor setups
- AMD FreeSync technology eliminates lag and screen tearing
- 100,000,000:1 Dynamic contrast ratio with ACM
- 4ms Response time (GtG), 250cd/m² Brightness
- 100Hz Flicker-free refresh rate (DP/HDMI, 75Hz on VGA)
- IPS Panel with wide 178°/178° viewing angles
- Acer VisionCare 2.0 and TÜV certified to reduce harmful blue light for more comfortable viewing
- Stereo speaker system (2x 2W)
- Ergonomic, height-adjustable stand with tilt, swivel and pivot functions
- 150mm Height adjustment, ±45° swivel, ±90° pivot and -5° to 35° tilt adjustment
- VESA wall mount compatible (100x100)
- TCO, EPEAT Silver & ENERGY STAR® certified
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- DisplayPort, HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £94.00 (£112.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.