You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KA240Y H 23.8" Full HD VA Monitor, HDMI VGA -
UM.QX0EE.H01
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.QX0EE.H01
- Order Code:
- SB08211
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711121468834
- Technical Datasheet:
- UM.QX0EE.H01 Datasheet
Product Overview
- ComfyView monitor with Flickerless display and BlueLightShield technology to prevent eye strain
- ZeroFrame design maximises viewing area for practically seamless multi-monitor setups
- 1ms Response time with Visual Response Boost™ (VRB)
- AMD FreeSync™ ensures fluid visuals without stuttering
- High speed 100Hz Refresh rate on HDMI (75Hz VGA)
- 100,000,000:1 Dynamic contrast ratio with ACM
- Ergonomic stand with tilt adjustment: -5° to 15°
- VESA Wall mount compatible (100x100)
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 23.8"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
114 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.00 (£78.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.