You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6V / 12V Intelligent Battery Tester - Lead Acid -
612
- Manufacturer:
- ACT METERS ACT METERS
- Manufacturer Part No:
- 612
- Order Code:
- IN07004
- Also Known As:
- GTIN UPC EAN: 0895350006129
- Technical Datasheet:
- 612 Datasheet
Product Overview
- Blue backlit LCD display
- Displays DC voltage & Ah capacity in the battery
- Measures Ah capacity based on battery's temperature and state of charge
- Low heat generation for continuous battery testing
- LED warning for reverse polarity & over voltage
- Replaceable plug-in test leads
- High impact ABS case with holster
Product Information
- :
- Lead Acid
- :
- 6V, 12V
- :
- 84mm
- :
- 170mm
- :
- 41mm
Technical Documents (2)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £251.49 (£301.79) | ( ) |
3+ | £238.85 (£286.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.