You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FR-90 Freeze Release Penetrating Oil, 500ml -
FR-90
- Manufacturer:
- ACTION CAN ACTION CAN
- Manufacturer Part No:
- FR-90
- Order Code:
- SA03916
- Also Known As:
- GTIN UPC EAN: 5012117101124
- Technical Datasheet:
- FR-90 Datasheet
Product Overview
- FR-90 can be used to release seized/rusted nuts and bolts, valves, heating pumps, immersion heater and fused parts
- Lubricant rapidly penetrates rust
- Freeze shocks rust down to -40˚C, cracking surface rust (dependent on starting ambient temperature)
- Creates micro-fissures in rust
- Fitted with a 360˚ valve for all angle use
- Suitable for use on all metal components
- Does not contain silicone
Product Information
- :
- Oil
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.78 (£6.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.