You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SP-90 Dry Film Silicone Lubricant, 500ml Twin Spray - 

SP-90 TWINSPRAY

SP-90 TWINSPRAY - SP-90 Dry Film Silicone Lubricant, 500ml Twin Spray
SP-90 TWINSPRAY - SP-90 Dry Film Silicone Lubricant, 500ml Twin Spray

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP-90 TWINSPRAY
Order Code:
SA03911
Product Range
Action Can - SP-90
Also Known As:
GTIN UPC EAN: 5012117101223
Technical Datasheet:
SP-90 TWINSPRAY   Datasheet
See all Technical Docs

Product Range Selector (Action Can - SP-90)

See all from this product range

Product Overview

SP-90 is a precision silicone-based general-purpose lubricant. The 'dry' film provides an even coverage and maximum lubrication without staining. A highly versatile product that is an excellent performance lubricant and release agent. Wide temperature range: -50°C to +200°C. Good materials compatibility.
  • Dry film precision silicone lubricant
  • Lubricates and reduces friction
  • Effective temperature range -50°C to +200°C
  • Reduces friction and static
  • Prevents sticking, fusing and moisture ingress
  • Safe for use on all metals, most rubbers and most plastics

Product Information


:
Fluid

:
Aerosol

:
500ml

:
-

:
Action Can - SP-90

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5012117101223

4 In stock Need more?

???PF_PDP_RSP_SUP???

£6.59 ( £7.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.59 (£7.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --