You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RP-90 Rapid Penetrating Oil, 500ml Twin Spray -
RP-90 TWINSPRAY
- Manufacturer:
- ACTION CAN ACTION CAN
- Manufacturer Part No:
- RP-90 TWINSPRAY
- Order Code:
- SA03912
- Also Known As:
- GTIN UPC EAN: 5012117101209
- Technical Datasheet:
- RP-90 TWINSPRAY Datasheet
Product Overview
- The fastest solution for freeing nuts, bolts, screws, studs, pins, valves, machine parts, pipe couplings and pulleys
- Whether seized through over-tightening, corrosion, heat, or bonding
- RP-90 can also be used for cleaning rusted surfaces of moulds, dies and heavy tools and for softening or removing carbon deposits
- Excellent penetrating power
- Rapid release capability
- Protects against rust and corrosion
- Loosens surface rust/flash rusting
- Contains ‘moly’ for easy reassembly
- Does not contain silicone
Product Information
- :
- Oil
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.95 (£5.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.