You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TF-90 Fast Drying Cleaning Solvent & Degreaser, 500ml Twin Spray -
TF-90 TWINSPRAY
- Manufacturer:
- ACTION CAN ACTION CAN
- Manufacturer Part No:
- TF-90 TWINSPRAY
- Order Code:
- SA03913
- Product Range
- Action Can - TF-90
- Also Known As:
- GTIN UPC EAN: 5012117101230
- Technical Datasheet:
- TF-90 TWINSPRAY Datasheet
Product Range Selector (Action Can - TF-90)
See all from this product rangeProduct Overview
- Ideal for degreasing metal surfaces in preparation for painting and for removing welders anti-spatter and cutting lubricants
- Degreases metal surfaces quickly and effectively
- Rapid evaporation with zero residue
- Removes oils, greases, waxes and cutting lubricants
- Ideal pre-painting, bonding and coating cleaner
- Good materials compatibility
Product Information
- :
- Degreaser
- :
- General Purpose
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- Action Can - TF-90
Technical Documents (2)
Also Known As
634 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.05 (£8.46) | ( ) |
4+ | £6.51 (£7.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.