You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EC-90 Electrical Fast Drying Contact Cleaner Spray, 500ml Twin Spray -
EC-90 TWINSPRAY
- Manufacturer:
- ACTION CAN ACTION CAN
- Manufacturer Part No:
- EC-90 TWINSPRAY
- Order Code:
- SA04453
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012117101308
- Technical Datasheet:
- EC-90 TWINSPRAY Datasheet
Product Overview
- Cleans delicate electronic and electrical components
- Removes deposits and tarnish from switches and contacts
- Rapidly evaporate and leaves no residue
- Safe for use on all metals, most rubbers, plastics and coatings
- Non-conductive
Product Information
- :
- Electrical, Electronic Components
- :
- Electrical, Electronics
- :
- Aerosol
- :
- 500ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.04 (£12.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.