You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Line Marking Paint, Yellow, 750ml Aerosol - 

LM-90 YELLOW 750ML

New
LM-90 YELLOW 750ML - Line Marking Paint, Yellow, 750ml Aerosol

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM-90 YELLOW 750ML
Order Code:
SA04761
Product Range
Line Marking Paint
Also Known As:
GTIN UPC EAN: 5012117991244
See all Technical Docs

Product Range Selector (Line Marking Paint)

See all from this product range

Product Overview

LM-90 is a permanent, durable line and marking paint for indoor and outdoor surfaces. Quick drying time with a precise flat matt one-coat finish. A spray-on line marking paint that can be applied easily by hand, or using all popular application machines. Use on a multitude of sites including civil engineering, construction, warehouse, car parks/pavements, and utilities. Suitable for producing highly visible lines and markings with good adhesion to concrete, stone, tarmac, grass, gravel, and even soil.
  • A quick-drying, highly durable, line marking paint
  • Fits all popular application machines: easy to apply
  • Multi-use paint suitable for: civil engineering, construction, warehouse, car parks/pavements, and utilities

Product Information


:
General Purpose

:
Building, Mechanical, Metal Working, Wood

:
Aerosol

:
Yellow

:
750ml

:
-

:
Line Marking Paint

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5012117991244

17 In stock Need more?

???PF_PDP_RSP_SUP???

£6.49 ( £7.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.49 (£7.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --