You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Printer for Adam Balances & Scales -
1120011156
- Manufacturer:
- ADAM EQUIPMENT ADAM EQUIPMENT
- Manufacturer Part No:
- 1120011156
- Order Code:
- IN07192
- Product Range
- PGW
- Technical Datasheet:
- 1120011156 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (PGW)
See all from this product rangeProduct Overview
- Interface capabilities: serial port
- Support for up to 26 international character sets
- Print size 24 x 24 dot
- Column size 384 dots per line
- Print speed 50mm / sec
- LED indicators to show power, error and when out of paper
- 57.5mm paper width
- Selectable baud rates
Product Information
- :
- ATP Thermal Printer
- :
- Adam Equipment Balances and Scales
- :
- PGW
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £200.99 (£241.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.