You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bench Counting Scale, 4kg Capacity -
CCT 4
- Manufacturer:
- ADAM EQUIPMENT ADAM EQUIPMENT
- Manufacturer Part No:
- CCT 4
- Order Code:
- IN09141
- Product Range
- Cruiser CCT
- Technical Datasheet:
- CCT 4 Datasheet
Product Range Selector (Cruiser CCT)
See all from this product rangeProduct Overview
- Backlit LCD shows weight, unit weight and count in one convenient location
- Colour-coded keys facilitate quick recognition of the most frequently used buttons
- RS-232 interface is available to provide speedy connection to computers and printers
- Optional USB interface simplifies data communication
- Solid ABS housing is durable for industrial use
- Adjustable levelling feet help optimise setup
- Built-in memory for storing products and setting
- External calibration allows for verification and adjustment with weights
- Internal counting resolution 1:600,000 for precise results
- Parts counting optimisation automatically refines piece weight as parts are added
- Parts counting with freely selectable sample sizes
- Preset tare function speeds the process of repetitive weighing
- Programmable for counting to a preset number of parts
- Programmable auto power-off to save energy
- Rechargeable battery included for operation almost anywhere
- Supplied with AC adaptor
Product Information
- :
- Counting
- :
- 4kg
- :
- 0.1g
- :
- Cruiser CCT
Technical Documents (1)
Available for back order
Deliveries start from 02/07/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 02/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £238.00 (£285.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.