You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75kg Platform Scale -
CPWPLUS 75
- Manufacturer:
- ADAM EQUIPMENT ADAM EQUIPMENT
- Manufacturer Part No:
- CPWPLUS 75
- Order Code:
- IN05145
- Product Range
- CPWplus
- Technical Datasheet:
- CPWPLUS 75 Datasheet
Product Range Selector (CPWplus)
See all from this product rangeProduct Overview
- Stainless steel weighing pan with remote indicator
- Large backlit LCD display
- Simple 4 button operation
- Portable with battery power
- Kg/lb/oz/lb:oz switchable
- Tare function
- Mains power adaptor and wall mounting kit for display included as standard
- RS232 bi-directional Interface
- Linearity: ±40g
- Stabilisation time: 2 seconds
- Power: adaptor or 6x AA batteries
- Calibration: automatic external
- Display: 25mm digits
- Pan size: 300x300mm
- Dimensions (WxHxD): 300x50x300mm
- Weight: 4kg
Footnotes
Product Information
- :
- Postal / Shipping
- :
- 75kg
- :
- 20g
- :
- CPWplus
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.65 (£199.98) | ( ) |
3+ | £160.59 (£192.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.