You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Weighing Balance with 600g Capacity & 0.01g Resolution -
HCB 602H
- Manufacturer:
- ADAM EQUIPMENT ADAM EQUIPMENT
- Manufacturer Part No:
- HCB 602H
- Order Code:
- IN07187
- Product Range
- HCB
- Technical Datasheet:
- HCB 602H Datasheet
Product Range Selector (HCB)
See all from this product rangeProduct Overview
- Weighs in g, ct, lb, oz, d, GN, ozt & dwt
- 6 digit backlit LCD display
- RS-232 and USB interfaces
- Can be stacked for storage and transportation and includes a removable 132Øx100mm draft shield
- Audible overload indicator and capacity tracker
- Counting, percentage weighing & accumulation functions
- Lock down mounting slot for Kensington™ type lock and cable
- Dual tare keys, colour coded for easy recognition
- Internal rechargeable battery with auto power off and low-battery indicator
- Dimensions: 175x245x80mm
Footnotes
Warnings
Product Information
- :
- Electronic Balance
- :
- 600g
- :
- 0.01g
- :
- HCB
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £248.62 (£298.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.