You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neutrik 6.35mm (1/4") Instrument Lead Male to Male, 4.5m Black -
K5IPP0450
- Manufacturer:
- ADAM HALL HARDWARE ADAM HALL HARDWARE
- Manufacturer Part No:
- K5IPP0450
- Order Code:
- AV30097
- Product Range
- Adam Hall 5 Star Instrument Cables
- Also Known As:
- GTIN UPC EAN: 4049521124402
Product Range Selector (Adam Hall 5 Star Instrument Cables)
See all from this product rangeProduct Overview
- Durable PVC jacket and multilayer insulation
- Mono 6.35mm (¼") plugs
- NEUTRIK© brand connectors
- Straight, unbalanced TRS plugs
Contents
Cable only
Product Information
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 6.35mm (1/4") Mono Jack Plug
- :
- 14.76ft
- :
- 4.5m
- :
- Black
- :
- Adam Hall 5 Star Instrument Cables
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.15 (£18.18) | ( ) |
2+ | £13.19 (£15.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.