You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XLR Plug to Socket Lead, 5m Black -
K5MMF0500
- Manufacturer:
- ADAM HALL HARDWARE ADAM HALL HARDWARE
- Manufacturer Part No:
- K5MMF0500
- Order Code:
- AV30109
- Product Range
- Adam Hall 5 Star XLR Leads
- Also Known As:
- GTIN UPC EAN: 4049521124266
Product Range Selector (Adam Hall 5 Star XLR Leads)
See all from this product rangeProduct Overview
- Professional XLR microphone cable
- 3 Pole male to female XLR connectors
- Flexible and durable cable
- NEUTRIK© brand connectors
- Silver plated contacts
Contents
Cable only
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Socket, 3 Way
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- Adam Hall 5 Star XLR Leads
Technical Documents (0)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
15 more will be available week commencing 08/07/25
15 more will be available week commencing 08/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.66 (£18.79) | ( ) |
2+ | £13.64 (£16.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.